
VCC (Visual Communications Company) CNX_H03_NTP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 15.49mm |
| Gender | Male |
| Height | 8.38mm |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX_H03_NTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
