Conn Wire to Board M 4 POS 2.54mm Solder RA Side Entry Thru-Hole
VCC (Visual Communications Company) CNX H04 NTP technical specifications.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 8.38mm |
| Mating Length | 7.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.