
This 18-contact unshrouded header features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product depth of 15.49mm and a product height of 8.38mm. The header is suitable for use in applications where a compact and secure connection is required.
Sign in to ask questions about the VCC (Visual Communications Company) CNX H18 NTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) CNX H18 NTP technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 15.49 |
| Product Height (mm) | 8.38 |
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Cage Code | 56769 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) CNX H18 NTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.