This 8-contact unshrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. The header is constructed for solder termination and has a straight body orientation. It is suitable for use in applications where a compact, low-profile connection is required.
VCC (Visual Communications Company) CNX V08 NTP technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.