Lighting Connectors Locking Header Vertical 10 Pin
VCC (Visual Communications Company) CNX_V10_NTP technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
