This unshrouded header features 11 contacts and a straight body orientation. It is designed for through hole mounting and has a terminal pitch of 2.54mm. The product measures 6.35mm in depth and 12.31mm in height.
VCC (Visual Communications Company) CNX V11 NTP technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 12.31 |
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Cage Code | 56769 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.