Lighting Connectors Locking Header Vertical 12 Pin
VCC (Visual Communications Company) CNX_V12_NTP technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Height | 12.32mm |
| Number of Positions | 12 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.