
Conn Unshrouded Header M 13 POS 2.54mm Solder ST Thru-Hole
Sign in to ask questions about the VCC (Visual Communications Company) CNX V13 NTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) CNX V13 NTP technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 12.31 |
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Cage Code | 56769 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) CNX V13 NTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.