
This 26-contact unshrouded header has a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and features solder termination. The header has a product depth of 6.35mm and a product height of 12.31mm, with a single row of contacts.
Sign in to ask questions about the VCC (Visual Communications Company) CNX V26 NTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) CNX V26 NTP technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 12.31 |
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Cage Code | 56769 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) CNX V26 NTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.