
LED Mounting Hardware Cabl Assem 120ohm 8"
VCC (Visual Communications Company) CNX310-012-E2108 technical specifications.
| Body Length | 8mm |
| Color | Black, White |
| Material | Thermoplastic |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX310-012-E2108 to view detailed technical specifications.
No datasheet is available for this part.
