Lighting Cables LED Conn 560ohm 4" 24awg wire leads
VCC (Visual Communications Company) CNX310-056-X4104 technical specifications.
| Material | Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX310-056-X4104 to view detailed technical specifications.
No datasheet is available for this part.