
LED Mounting Hardware LED Conn 1200ohm 6"
VCC (Visual Communications Company) CNX310-120-E2106 technical specifications.
| Color | Black, White |
| Material | Thermoplastic |
| Mount | Hardware |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX310-120-E2106 to view detailed technical specifications.
No datasheet is available for this part.
