
Lighting Cables LED Con 2.2k ohm 18
VCC (Visual Communications Company) CNX310-220-X2118 technical specifications.
| Body Length | 18mm |
| Color | Black, White |
| Material | Thermoplastic |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX310-220-X2118 to view detailed technical specifications.
No datasheet is available for this part.
