
Lighting Cables LED Con 2.2k ohm 18" 24awg Wire Leads
VCC (Visual Communications Company) CNX310-220-X4118 technical specifications.
| Material | Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX310-220-X4118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
