
LED Mounting Hardware Red Cap 56ohms 24awg 8 Stripped
VCC (Visual Communications Company) CNX442-RTP-056-X02-4208 technical specifications.
| Color | Black, Red |
| Material | PC, Polycarbonate |
| Mount | Hardware |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX442-RTP-056-X02-4208 to view detailed technical specifications.
No datasheet is available for this part.