
LED Mounting Hardware Red cap Twist-on 24awg 24 Header
VCC (Visual Communications Company) CNX442RTPE024124 technical specifications.
| Body Length | 609.6mm |
| Color | Red |
| Material | PC, Polycarbonate |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.