
LED Mounting Hardware Blue cap Twist-on 24awg 12" Stripped
VCC (Visual Communications Company) CNX461BTPX024112 technical specifications.
| Body Length | 304.8mm |
| Color | Blue |
| Material | PC, Polycarbonate |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.