
LED Mounting Hardware Amber cap Twist-on 24awg 18" Header
VCC (Visual Communications Company) CNX462ATPE024118 technical specifications.
| Body Length | 457.2mm |
| Color | Orange |
| Material | PC, Polycarbonate |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.