LED Panel Mount Indicator Uni-Color Red 2700mcd 2-Pin
VCC (Visual Communications Company) CNX722C200FVB technical specifications.
| Type | Uni-Color |
| Intensity | 2700mcd(Max) |
| Maximum Forward Current | 20mA |
| Color | Red |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.