The CNX722C40012T is a yellow LED from VCC with a luminous intensity of 140mcd and a maximum operating temperature of 80°C. It operates at a voltage of 12V and a current of 20mA. The lens is round, convex, and domed with a size of 25.6mm and a diffused transparency. The LED is rated for IP67 and is available in bulk packaging.
Sign in to ask questions about the VCC (Visual Communications Company) CNX722C40012T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) CNX722C40012T technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 25.6mm |
| Lens Style | Round, Convex, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | CNX 722 TuffLED™ |
| Termination | Solder |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX722C40012T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.