The CNX722C50012B is a 12V green LED with a luminous intensity of 1050mcd and a maximum operating temperature of 80°C. It features a round, convex, domed lens and is rated for IP67. The LED is available in bulk packaging and has a termination of screw type. It operates within a temperature range of -40°C to 80°C and has a forward current of 20mA.
Sign in to ask questions about the VCC (Visual Communications Company) CNX722C50012B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) CNX722C50012B technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 25.6mm |
| Lens Style | Round, Convex, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1050mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | CNX 722 TuffLED™ |
| Termination | Screw |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX722C50012B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.