The CNX722C90005B is a 5V white LED with a luminous intensity of 1500mcd. It has a round, convex, domed lens and is rated for operation between -40°C and 80°C. The LED is packaged in bulk and features a screw termination. It meets IP67 ratings for environmental sealing.
Sign in to ask questions about the VCC (Visual Communications Company) CNX722C90005B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) CNX722C90005B technical specifications.
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | White |
| Lens Size | 25.6mm |
| Lens Style | Round, Convex, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | CNX 722 TuffLED™ |
| Termination | Screw |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX722C90005B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.