LED Panel Mount Indicators 22mm White 24V Solder Terminals
Sign in to ask questions about the VCC (Visual Communications Company) CNX722N90024T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) CNX722N90024T technical specifications.
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | White |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | CNX 722 TuffLED™ |
| Termination | Solder |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX722N90024T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.