
The CNX722N90024W is a 24V white diffused LED with a luminous intensity of 1500mcd. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The LED is rated for IP67 and has a forward current of 20mA. It is available in a bulk packaging with wire leads and is part of the CNX 722 TuffLED series.
VCC (Visual Communications Company) CNX722N90024W technical specifications.
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | White |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | CNX 722 TuffLED™ |
| Termination | Wire Leads |
| Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.