
LED Mounting Hardware Panel Socket 8" For 5mm Flngless LED
VCC (Visual Communications Company) CNXKE4108 technical specifications.
| Material | Thermoplastic |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNXKE4108 to view detailed technical specifications.
No datasheet is available for this part.