This uni-color green LED panel features a seated plane height of 15mm and a package diameter of 15mm. It is rated for 24V and has a peak wavelength of 520nm. The panel is designed for high brightness applications and has an intensity of 2400mcd. It is a single-LED device with a circular lens shape type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) DCB502-G24-CG ( R ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) DCB502-G24-CG ( R ) technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 42.2 |
| Seated Plane Height (mm) | 15 |
| Package Diameter (mm) | 15 |
| Mounting | Panel |
| Category | LED Lamp |
| Type | Uni-Color |
| Color | Green |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Intensity | 2400mcd |
| Rated Voltage | 24V |
| Number of LEDs | 1 |
| Peak Wavelength | 520nm |
| Cage Code | 56769 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) DCB502-G24-CG ( R ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.