Display Segmented Module 1DIGIT Blue CA 10-Pin SMD Module T/R
Checking distributor stock and pricing after the page loads.
| Type | Module |
| Color | Blue |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 125000ucd |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Reverse Current | 50uA |
| Viewing Area Height | 14.2mm |
| Viewing Area Length | 8.05mm |
| Pin Count | 10 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |