The DSM7TA56105T is a single-digit, common anode LED display module from VCC. It features a green color and a digit size of 0.56. The module operates within a temperature range of -30°C to 85°C and has a maximum forward current of 20mA and maximum forward voltage of 2.4V. It is available in a surface mount package with 10 pins.
Checking distributor stock and pricing after the page loads.
| Type | Module |
| Color | Green |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Reverse Current | 50uA |
| Pin Count | 10 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |