Displays Module 1DIGIT 8LED Red CA 10-Pin SMD Module Cut Tape
Checking distributor stock and pricing after the page loads.
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.3in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Character Displayed | Numeric |
| Intensity | 25000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 7.62mm |
| Viewing Area Length | 4.22mm |
| Pin Count | 10 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |