LED Light Pipes Flexible Lightpipe Amber Lens 4in
Sign in to ask questions about the VCC (Visual Communications Company) FLX_322_ATP_04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) FLX_322_ATP_04 technical specifications.
| Color | Orange |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Packaging | Bulk |
| Series | FLX322 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) FLX_322_ATP_04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.