LED Light Pipes Flexible Lightpipe Clear Lens 6in
Sign in to ask questions about the VCC (Visual Communications Company) FLX_441_CTP_06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) FLX_441_CTP_06 technical specifications.
| Color | Clear |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Packaging | Bulk |
| Series | FLX441 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) FLX_441_CTP_06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.