LED Light Pipes Flexible Lightpipe Red Lens 2in
Sign in to ask questions about the VCC (Visual Communications Company) FLX_441_RTP_02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) FLX_441_RTP_02 technical specifications.
| Color | Red |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Packaging | Bulk |
| Series | FLX441 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) FLX_441_RTP_02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.