LED Light Pipes Flexible Lightpipe Clear Lens 4in
VCC (Visual Communications Company) FLX_442_CTP_04 technical specifications.
| Color | Clear |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Packaging | Bulk |
| Series | FLX442 |
| RoHS | Compliant |
No datasheet is available for this part.