LED Light Pipes Flexible Lightpipe Amber Lens 2in
VCC (Visual Communications Company) FLX_443_ATP_02 technical specifications.
| Color | Orange |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Packaging | Bulk |
| Series | FLX443 |
| RoHS | Compliant |
No datasheet is available for this part.