LED Light Pipes Flexible Lightpipe Red Lens 8in
VCC (Visual Communications Company) FLX_443_RTP_08 technical specifications.
| Color | Red |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Packaging | Bulk |
| Series | FLX443 |
| RoHS | Compliant |
No datasheet is available for this part.