LED Light Pipes Flexible Lightpipe Yellow Lens 8in
VCC (Visual Communications Company) FLX_444_YTP_08 technical specifications.
| Color | Yellow |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Packaging | Bulk |
| Series | FLX444 |
| RoHS | Compliant |
No datasheet is available for this part.