
8" FLEXIBLE LIGHT PIPE, 1, PANEL MOUNT
VCC (Visual Communications Company) FLX3_08 technical specifications.
| Body Length | 8inch |
| Color | Black |
| Length | 8inch |
| Mount | Panel, Press-Fit, Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.