This orange LED is a thermoplastic component with a round lens style and a diameter of 2.54mm. It has a height of 12.19mm and is designed for panel mount. The LED is available in quantities of 1000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC (Visual Communications Company) HMC_461_ATP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Diameter | 2.54mm |
| Height | 12.19mm |
| Lens Color | Orange |
| Lens Style | Round |
| Material | Thermoplastic |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) HMC_461_ATP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.