INDICATOR LAMP
VCC (Visual Communications Company) L45RN-Y24-2116 technical specifications.
| Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| Series | L45 |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.