Pmi Rnd .25 Led 6V Wire R
VCC (Visual Communications Company) L59UD-R6-W technical specifications.
| Color | Red |
| Lens Color | Red |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Operating Supply Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.