
LED Light Pipes Blue Transparent .32" length
VCC (Visual Communications Company) LCS_032_BTP technical specifications.
| Body Length | 0.32inch |
| Color | Blue, Clear |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
