LED Light Pipes Blue Transparent .52" length
VCC (Visual Communications Company) LCS_052_BTP technical specifications.
| Body Length | 0.52inch |
| Color | Blue, Clear |
| Lens Size | 8.74mm |
| Lens Style | Round, Domed |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.