LED Light Pipes Amber Transparent .72" length
VCC (Visual Communications Company) LCS_072_ATP technical specifications.
| Color | Orange |
| Lens Size | 8.74mm |
| Lens Style | Round, Domed |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.