
SMD/SMT LED light pipe, 18.3mm body length, designed for panel mounting. Clear, transparent material ensures efficient light transmission. RoHS compliant, supplied in bulk packaging of 1000 units.
VCC (Visual Communications Company) LCS_072_CTP technical specifications.
| Body Length | 18.29mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 18.3mm |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.