
LED Light Pipes Red Transparent .72" length
VCC (Visual Communications Company) LCS_072_RTP technical specifications.
| Body Length | 18.29mm |
| Color | Red |
| Length | 18.3mm |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
