
LED Light Pipes Red Transparent 1.13" length
VCC (Visual Communications Company) LCS_112_RTP technical specifications.
| Body Length | 28.45mm |
| Color | Red |
| Length | 28.4mm |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.