
LITEPIPES FOR PCB MOUNTED LEDS CLEAR
VCC (Visual Communications Company) LCV_116_CTP technical specifications.
| Body Length | 1.16inch |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 29.5mm |
| Material | Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
