
This is a 34.54mm clear polycarbonate LED emitter available in a surface mount device (SMD/SMT) package. It is lead-free and compliant with the Restriction of Hazardous Substances (RoHS) directive. The emitter is packaged in bulk with 1000 units per pack.
Sign in to ask questions about the VCC (Visual Communications Company) LCV_136_CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) LCV_136_CTP technical specifications.
| Body Length | 34.54mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 34.54mm |
| Material | Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LCV_136_CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
