
The LCV076CTP is a 19.3mm clear polycarbonate lens available in a package quantity of 1000. It is lead free and RoHS compliant. The lens is packaged in bulk and has a body length of 19.3mm.
Sign in to ask questions about the VCC (Visual Communications Company) LCV076CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC (Visual Communications Company) LCV076CTP technical specifications.
| Body Length | 19.3mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Material | Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LCV076CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
