
LED Light Pipes Light Pipe w/Lens .330" Green
VCC (Visual Communications Company) LMS_033_GTP technical specifications.
| Body Length | 8.38mm |
| Color | Green |
| Length | 8.38mm |
| Material | Polycarbonate |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | LMS |
| RoHS | Compliant |
No datasheet is available for this part.